


0008500113-12-Y8 | |
---|---|
DigiKey Part Number | 0008500113-12-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-12-Y8 |
Description | 12" PRE-CRIMP A3048 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €0.57300 | €5.73 |
30 | €0.53000 | €15.90 |
50 | €0.51140 | €25.57 |
100 | €0.48700 | €48.70 |
250 | €0.45644 | €114.11 |
500 | €0.43464 | €217.32 |
1 000 | €0.41387 | €413.87 |
2 500 | €0.38796 | €969.90 |
5 000 | €0.36945 | €1,847.25 |
Unit Price without VAT: | €0.57300 |
---|---|
Unit Price with VAT: | €0.71912 |









