0744415010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 4 399
Unit Price: €4.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €1.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 526
Unit Price: €4.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €3.02527
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 180
Unit Price: €5.23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 13 090
Unit Price: €2.50000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 230
Unit Price: €2.38000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €3.41000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 2 619
Unit Price: €1.30000
Datasheet
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle

0744415010

DigiKey Part Number
WM3541TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0744415010
Description
CONN SFP+ RCPT 20POS SLD R/A SMD
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0744415010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SFP+
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes