



0555600607 | |
|---|---|
DigiKey Part Number | WM6543TR-ND - Tape & Reel (TR) WM6543CT-ND - Cut Tape (CT) WM6543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600607 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.99000 | €3.99 |
| 10 | €3.39200 | €33.92 |
| 25 | €3.17960 | €79.49 |
| 50 | €3.02740 | €151.37 |
| 100 | €2.88280 | €288.28 |
| 250 | €2.70236 | €675.59 |
| 500 | €2.66594 | €1,332.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.23222 | €6,696.66 |
| Unit Price without VAT: | €3.99000 |
|---|---|
| Unit Price with VAT: | €5.00745 |



