




0536270274 | |
|---|---|
DigiKey Part Number | WM7105TR-ND - Tape & Reel (TR) WM7105CT-ND - Cut Tape (CT) WM7105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536270274 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536270274 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm |
Number of Positions 20 | Height Above Board 0.354" (9.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.66300 | €26.63 |
| 25 | €2.49560 | €62.39 |
| 50 | €2.37640 | €118.82 |
| 100 | €2.26290 | €226.29 |
| 250 | €2.12120 | €530.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €2.67726 | €1,874.08 |
| 1 400 | €2.54956 | €3,569.38 |
| 2 100 | €2.47774 | €5,203.25 |
| 3 500 | €2.39012 | €8,365.42 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.94070 |




