Connector Header Surface Mount, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position
0430450206
0430450206
Conectores de alimentación Micro-Fit

0430450206

DigiKey Part Number
WM10685TR-ND - Tape & Reel (TR)
WM10685CT-ND - Cut Tape (CT)
WM10685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450206
Description
CONN HEADER SMD R/A 2POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
0430450206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.85000€1.85
10€1.56900€15.69
25€1.47040€36.76
50€1.40020€70.01
100€1.33320€133.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.35060€270.12
400€1.28608€514.43
600€1.24980€749.88
1 000€1.20558€1,205.58
1 400€1.17731€1,648.23
2 000€1.14807€2,296.14
5 000€1.07626€5,381.30
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.32175