Socket Contact Gold 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-24 AWG Crimp Power
0430300002
0430300002

0430300002

DigiKey Part Number
WM1125TR-ND - Tape & Reel (TR)
WM1125CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300002
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
0430300002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349 164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.09200€0.92
25€0.08600€2.15
50€0.08200€4.10
100€0.07800€7.80
250€0.07308€18.27
500€0.06960€34.80
1 000€0.06627€66.27
2 500€0.06212€155.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€0.07353€882.36
24 000€0.07002€1,680.48
36 000€0.06804€2,449.44
60 000€0.06564€3,938.40
84 000€0.06410€5,384.40
120 000€0.06250€7,500.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805