
MM3575A13WBH | |
|---|---|
DigiKey Part Number | 2508-MM3575A13WBHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3575A13WBH |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer VSOP-24A |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Function Battery Protection | Supplier Device Package VSOP-24A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.97953 | €3,959.06 |
| 4 000 | €1.94113 | €7,764.52 |
| Unit Price without VAT: | €1.97953 |
|---|---|
| Unit Price with VAT: | €2.48431 |

