MM3825TN1YRE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.42101
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39961
MM3825ACCYLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3825TN1YRE

DigiKey Part Number
2508-MM3825TN1YRETR-ND - Tape & Reel (TR)
2508-MM3825TN1YRECT-ND - Cut Tape (CT)
2508-MM3825TN1YREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3825TN1YRE
Description
IC, ONE CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SON-6C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SON-6C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.48400€4.84
25€0.43440€10.86
100€0.38120€38.12
250€0.35568€88.92
500€0.34030€170.15
1 000€0.32764€327.64
2 500€0.31428€785.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.29375€1,468.75
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.85340