
RCDAT-18G-63 | |
---|---|
DigiKey Part Number | 3157-RCDAT-18G-63-ND |
Manufacturer | |
Manufacturer Product Number | RCDAT-18G-63 |
Description | 63 DB PROG ATT, 100 MHZ-18 GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 100 MHz ~ 18 GHz 50 Ohms Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 100 MHz ~ 18 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2,065.67000 | €2,065.67 |
Unit Price without VAT: | €2,065.67000 |
---|---|
Unit Price with VAT: | €2,592.41585 |