
BFCN-4800+ | |
---|---|
DigiKey Part Number | 3157-BFCN-4800+TR-ND - Tape & Reel (TR) 3157-BFCN-4800+CT-ND - Cut Tape (CT) 3157-BFCN-4800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-4800+ |
Description | CER FILTER 4.8GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.8GHz Center Band Pass Ceramic Filter 800 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.8GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 800 MHz | |
Insertion Loss | 2dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €12.82000 | €12.82 |
20 | €5.66150 | €113.23 |
50 | €5.40420 | €270.21 |
100 | €5.13820 | €513.82 |
200 | €4.53775 | €907.55 |
500 | €4.40910 | €2,204.55 |
1 000 | €4.39665 | €4,396.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €3.74859 | €11,245.77 |
Unit Price without VAT: | €12.82000 |
---|---|
Unit Price with VAT: | €16.08910 |