
RLP-30+ | |
|---|---|
DigiKey Part Number | 3157-RLP-30+TR-ND - Tape & Reel (TR) 3157-RLP-30+CT-ND - Cut Tape (CT) 3157-RLP-30+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP-30+ |
Description | RF FILTER LOW PASS 37MHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 37MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.36000 | €17.36 |
| 10 | €10.65400 | €106.54 |
| 50 | €9.99340 | €499.67 |
| 100 | €9.31570 | €931.57 |
| 200 | €8.01185 | €1,602.37 |
| 500 | €7.54650 | €3,773.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €6.43351 | €6,433.51 |
| Unit Price without VAT: | €17.36000 |
|---|---|
| Unit Price with VAT: | €21.78680 |









