
BW-S3W10+ | |
|---|---|
DigiKey Part Number | 3157-BW-S3W10+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S3W10+ |
Description | 3 DB FIXED ATT, DC - 12400 MHZ, |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |

