
ZC8PD-06263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC8PD-06263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC8PD-06263-S+ |
Description | 8 WAYS STRIPLINE DC PPS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 26.5 GHz Isolation (Min) 18dB, 8° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 2.1dB | |
Frequency | 6 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 18dB, 8° Imbalance (Max), 1.6 VSWR (Max) | |
Size / Dimension | 4.094" L x 1.929" W x 0.500" H (104.00mm x 49.00mm x 12.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,665.89000 | €1,665.89 |
| Unit Price without VAT: | €1,665.89000 |
|---|---|
| Unit Price with VAT: | €2,090.69195 |

