
SMIQ-6243H+ | |
---|---|
DigiKey Part Number | 3157-SMIQ-6243H+TR-ND - Tape & Reel (TR) 3157-SMIQ-6243H+CT-ND - Cut Tape (CT) 3157-SMIQ-6243H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMIQ-6243H+ |
Description | LEVEL 18, SMT IQ MIXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5G, Radar Up/Down Converter 6GHz ~ 24GHz 24-MLCP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G, Radar | |
Frequency | 6GHz ~ 24GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-MLCP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €69.95000 | €69.95 |
20 | €49.36650 | €987.33 |
50 | €44.15100 | €2,207.55 |
100 | €41.91210 | €4,191.21 |
200 | €38.72120 | €7,744.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €32.71655 | €32,716.55 |
Unit Price without VAT: | €69.95000 |
---|---|
Unit Price with VAT: | €87.78725 |