30 mOhms ±5% 0.958W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoK1215-30-M

DigiKey Part Number
5705-HoK1215-30-M-ND
Manufacturer
Manufacturer Product Number
HoK1215-30-M
Description
RES 0.03 OHM 5% RADIAL
Customer Reference
Detailed Description
30 mOhms ±5% 0.958W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.591" L x 0.709" W (15.00mm x 18.00mm)
Tolerance
Height - Seated (Max)
0.709" (18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate €29.75 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.08500€0.85
100€0.06980€6.98
Unit Price without VAT:€0.08500
Unit Price with VAT:€0.10668