
28R1340-100 | |
---|---|
DigiKey Part Number | 240-28R1340-100-ND |
Manufacturer | |
Manufacturer Product Number | 28R1340-100 |
Description | FERRITE CORE SOLID 28 X 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.100" W x 0.039" H (28.00mm x 1.00mm) OD 1.340" W x 0.280" H (34.00mm x 7.00mm) Length 0.590" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1340-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Material | 28 | |
Inner Dimension | 1.100" W x 0.039" H (28.00mm x 1.00mm) | |
Outer Dimension | 1.340" W x 0.280" H (34.00mm x 7.00mm) | |
Mounting Type | Free Hanging | |
Length | 0.590" (15.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.86000 | €0.86 |
10 | €0.60000 | €6.00 |
25 | €0.51520 | €12.88 |
50 | €0.45740 | €22.87 |
100 | €0.40390 | €40.39 |
250 | €0.33912 | €84.78 |
720 | €0.27160 | €195.55 |
1 440 | €0.26753 | €385.24 |
Unit Price without VAT: | €0.86000 |
---|---|
Unit Price with VAT: | €1.07930 |