
8969-0-05-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8969-0-05-01-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8969-0-05-01-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.200" (5.08mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.021" (0.53mm) |
Series | Mounting Hole Diameter 0.023" (0.58mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Square |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Tin-Lead |
Pin Size - Below Flange 0.028" (0.71mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.140" (3.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.35748 | €357.48 |
| Unit Price without VAT: | €0.35748 |
|---|---|
| Unit Price with VAT: | €0.44864 |

