
8894-0-15-15-12-14-10-0 | |
|---|---|
DigiKey Part Number | 8894-0-15-15-12-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8894-0-15-15-12-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.059" (1.50mm) |
Series | Flange Diameter 0.068" (1.73mm) |
Packaging Bulk | Socket Depth 0.100" (2.54mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit, Hex | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.65472 | €654.72 |
| Unit Price without VAT: | €0.65472 |
|---|---|
| Unit Price with VAT: | €0.82167 |

