
8731-0-19-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED10655-ND |
Manufacturer | |
Manufacturer Product Number | 8731-0-19-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Crimp |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Socket Depth 0.280" (7.11mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.510" (12.95mm) | Base Product Number |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.18900 | €11.89 |
| 25 | €1.11400 | €27.85 |
| 50 | €1.06080 | €53.04 |
| 100 | €1.01010 | €101.01 |
| 250 | €0.94684 | €236.71 |
| 500 | €0.90162 | €450.81 |
| 1 000 | €0.85858 | €858.58 |
| 3 000 | €0.79457 | €2,383.71 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.75700 |

