Image for 856-10-010-10-002000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

856-10-010-10-002000

DigiKey Part Number
856-10-010-10-002000-ND
Manufacturer
Manufacturer Product Number
856-10-010-10-002000
Description
CONN SPRING TARGET 10POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
10
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€9.21750€737.40
Unit Price without VAT:€9.21750
Unit Price with VAT:€11.56796