
850-10-039-10-003000 | |
|---|---|
DigiKey Part Number | 54-850-10-039-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-039-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €20.08940 | €1,004.47 |
| Unit Price without VAT: | €20.08940 |
|---|---|
| Unit Price with VAT: | €25.21220 |

