
827-22-020-10-001101 | |
|---|---|
DigiKey Part Number | ED1404-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-020-10-001101 |
Description | CONN SPRING PISTON 20POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.23000 | €13.23 |
| 20 | €10.70550 | €214.11 |
| 100 | €9.55630 | €955.63 |
| 500 | €8.53136 | €4,265.68 |
| 1 000 | €8.12470 | €8,124.70 |
| Unit Price without VAT: | €13.23000 |
|---|---|
| Unit Price with VAT: | €16.60365 |

