72 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814-22-072-30-009101

DigiKey Part Number
ED8174-72-ND
Manufacturer
Manufacturer Product Number
814-22-072-30-009101
Description
CONN SPRING PISTON 72POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
72
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 749
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€67.22000€67.22
10€57.13800€571.38
25€53.56280€1,339.07
50€51.00900€2,550.45
100€48.57760€4,857.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€67.22000
Unit Price with VAT:€84.36110