New Product
5853-0-15-15-18-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5853-0-15-15-18-27-10-0

DigiKey Part Number
54-5853-0-15-15-18-27-10-0-ND
Manufacturer
Manufacturer Product Number
5853-0-15-15-18-27-10-0
Description
PRESS-FIT RECEPTACLE FOR NON-PLA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.078" (1.98mm)
Flange Diameter
0.085" (2.16mm)
Tail Diameter
-
Socket Depth
0.210" (5.33mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.65500€6.55
25€0.61360€15.34
50€0.58420€29.21
100€0.55620€55.62
250€0.52136€130.34
500€0.49648€248.24
1 000€0.47277€472.77
3 000€0.43750€1,312.50
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.96635