
499-10-210-10-007000 | |
---|---|
DigiKey Part Number | ED1598-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-210-10-007000 |
Description | CONN SPRING TARGET 10POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.17000 | €7.17 |
10 | €6.09400 | €60.94 |
25 | €5.71240 | €142.81 |
80 | €5.26213 | €420.97 |
160 | €5.01088 | €801.74 |
320 | €4.77184 | €1,526.99 |
560 | €4.58725 | €2,568.86 |
1 040 | €4.39141 | €4,567.07 |
Unit Price without VAT: | €7.17000 |
---|---|
Unit Price with VAT: | €8.99835 |