
3601-3-07-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED90315-ND |
Manufacturer | |
Manufacturer Product Number | 3601-3-07-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.806" (20.47mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.102" (2.59mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.500" (12.70mm) | Base Product Number |
Length - Below Flange 0.275" (6.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.74000 | €1.74 |
| 10 | €1.47800 | €14.78 |
| 25 | €1.38520 | €34.63 |
| 50 | €1.31920 | €65.96 |
| 100 | €1.25620 | €125.62 |
| 250 | €1.17740 | €294.35 |
| 500 | €1.12120 | €560.60 |
| 1 000 | €1.06770 | €1,067.70 |
| 2 500 | €1.00088 | €2,502.20 |
| Unit Price without VAT: | €1.74000 |
|---|---|
| Unit Price with VAT: | €2.18370 |

