PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
3114-1-00-15-00-00-08-0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3114-1-00-15-00-00-08-0

DigiKey Part Number
ED11466-ND
Manufacturer
Manufacturer Product Number
3114-1-00-15-00-00-08-0
Description
CONN PC PIN CIRC .025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
3114-1-00-15-00-00-08-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.035" (0.89mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Swage
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Board Thickness
0.031" (0.79mm)
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.025" (0.64mm) Dia
Contact Finish
Gold
Length - Above Flange
0.150" (3.81mm)
Contact Finish Thickness
10.0µin (0.25µm)
Length - Below Flange
0.051" (1.30mm)
Base Product Number
Length - Overall
0.221" (5.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.55200€5.52
25€0.51760€12.94
50€0.49280€24.64
100€0.46920€46.92
250€0.43980€109.95
500€0.41880€209.40
1 000€0.39879€398.79
3 000€0.36904€1,107.12
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575