
3112-2-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED11464-ND |
Manufacturer | |
Manufacturer Product Number | 3112-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3112-2-00-15-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.232" (5.89mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.65000 | €0.65 |
10 | €0.55600 | €5.56 |
25 | €0.52040 | €13.01 |
50 | €0.49560 | €24.78 |
100 | €0.47200 | €47.20 |
250 | €0.44236 | €110.59 |
500 | €0.42122 | €210.61 |
1 000 | €0.40111 | €401.11 |
3 000 | €0.37118 | €1,113.54 |
Unit Price without VAT: | €0.65000 |
---|---|
Unit Price with VAT: | €0.81575 |