
3006-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3006-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 3006-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.016DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.118" (3.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.319" (8.10mm) |
Series | Mounting Hole Diameter 0.034" (0.86mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.016" (0.41mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.016" (0.41mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.81600 | €8.16 |
| 25 | €0.76440 | €19.11 |
| 50 | €0.72800 | €36.40 |
| 100 | €0.69330 | €69.33 |
| 250 | €0.64980 | €162.45 |
| 500 | €0.61878 | €309.39 |
| 1 000 | €0.58923 | €589.23 |
| 3 000 | €0.54528 | €1,635.84 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |

