
2516-1-01-80-00-00-07-0 | |
---|---|
DigiKey Part Number | 2516-1-01-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2516-1-01-80-00-00-07-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.063" (1.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.063" (1.60mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.184" (4.67mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.294" (7.47mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.76000 | €0.76 |
10 | €0.64700 | €6.47 |
25 | €0.60640 | €15.16 |
50 | €0.57720 | €28.86 |
100 | €0.54960 | €54.96 |
250 | €0.51516 | €128.79 |
500 | €0.49054 | €245.27 |
1 000 | €0.46711 | €467.11 |
3 000 | €0.43228 | €1,296.84 |
Unit Price without VAT: | €0.76000 |
---|---|
Unit Price with VAT: | €0.95380 |