
2503-2-00-80-00-00-07-0 | |
---|---|
DigiKey Part Number | 2503-2-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2503-2-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.296" (7.52mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.075" (1.91mm) | |
Staking Side OD | 0.078" (1.98mm) | |
Staking Side ID | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.47900 | €4.79 |
25 | €0.44840 | €11.21 |
50 | €0.42700 | €21.35 |
100 | €0.40660 | €40.66 |
250 | €0.38112 | €95.28 |
500 | €0.36290 | €181.45 |
1 000 | €0.34556 | €345.56 |
3 000 | €0.32639 | €979.17 |
Unit Price without VAT: | €0.57000 |
---|---|
Unit Price with VAT: | €0.71535 |