
0997-7-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90471-ND |
Manufacturer | |
Manufacturer Product Number | 0997-7-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.390" (9.91mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.363" (9.21mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.335" (8.51mm) | Base Product Number |
Pad Layout Dimension Circular - 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.33600 | €23.36 |
| 25 | €2.18960 | €54.74 |
| 50 | €2.08520 | €104.26 |
| 100 | €1.98550 | €198.55 |
| 250 | €1.86120 | €465.30 |
| 500 | €1.77238 | €886.19 |
| 1 000 | €1.68782 | €1,687.82 |
| 3 000 | €1.56203 | €4,686.09 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.45125 |

