
0997-5-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90469-ND |
Manufacturer | |
Manufacturer Product Number | 0997-5-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.350" (8.89mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.322" (8.19mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.295" (7.49mm) | Base Product Number |
Pad Layout Dimension Circular - 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.28100 | €22.81 |
| 25 | €2.13840 | €53.46 |
| 50 | €2.03620 | €101.81 |
| 100 | €1.93890 | €193.89 |
| 250 | €1.81748 | €454.37 |
| 500 | €1.73074 | €865.37 |
| 1 000 | €1.64815 | €1,648.15 |
| 3 000 | €1.52532 | €4,575.96 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.37595 |

