
0401-0-15-01-47-27-04-0 | |
|---|---|
DigiKey Part Number | 0401-015014727040-ND |
Manufacturer | |
Manufacturer Product Number | 0401-0-15-01-47-27-04-0 |
Description | .030PX.064 HOLE SOCKET FROM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.600" (15.24mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | 0.025" (0.64mm) | |
Socket Depth | 0.230" (5.84mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.99300 | €9.93 |
| 25 | €0.93120 | €23.28 |
| 50 | €0.88660 | €44.33 |
| 100 | €0.84420 | €84.42 |
| 250 | €0.79132 | €197.83 |
| 500 | €0.75354 | €376.77 |
| 1 000 | €0.71757 | €717.57 |
| 3 000 | €0.66405 | €1,992.15 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |

