
0391-0-15-01-07-01-10-0 | |
|---|---|
DigiKey Part Number | 0391-015010701100-ND |
Manufacturer | |
Manufacturer Product Number | 0391-0-15-01-07-01-10-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.107" (2.72mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.159" (4.04mm) |
Series | Flange Diameter 0.189" (4.80mm) |
Packaging Bulk | Socket Depth 0.260" (6.60mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Solder | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.309" (7.85mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.38100 | €13.81 |
| 25 | €1.29440 | €32.36 |
| 50 | €1.23240 | €61.62 |
| 100 | €1.17350 | €117.35 |
| 250 | €1.09992 | €274.98 |
| 500 | €1.04738 | €523.69 |
| 1 000 | €0.99739 | €997.39 |
| 3 000 | €0.92304 | €2,769.12 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €2.03310 |

