0325-0-15-15-34-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325-0-15-15-34-27-10-0

DigiKey Part Number
ED1010-ND
Manufacturer
Manufacturer Product Number
0325-0-15-15-34-27-10-0
Description
CONN PIN RCPT .032-.046 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Turret Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Turret
Termination
Press-Fit
Length - Overall
0.630" (16.00mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.090" (2.29mm)
Flange Diameter
0.102" (2.59mm)
Tail Diameter
-
Socket Depth
0.495" (12.57mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.21000€1.21
10€1.02900€10.29
25€0.96400€24.10
50€0.91760€45.88
100€0.87380€87.38
250€0.81912€204.78
500€0.78000€390.00
1 000€0.74276€742.76
2 500€0.69627€1,740.67
Manufacturers Standard Package
Unit Price without VAT:€1.21000
Unit Price with VAT:€1.51855