
0324-2-15-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | 0324-215153427100-ND |
Manufacturer | |
Manufacturer Product Number | 0324-2-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Swage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Swage | |
Length - Overall | 0.477" (12.12mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.062" (1.57mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.68000 | €16.80 |
| 25 | €1.57440 | €39.36 |
| 50 | €1.49900 | €74.95 |
| 100 | €1.42740 | €142.74 |
| 250 | €1.33800 | €334.50 |
| 500 | €1.27410 | €637.05 |
| 1 000 | €1.21331 | €1,213.31 |
| 3 000 | €1.12287 | €3,368.61 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.47235 |

