Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0306-0-19-15-16-27-10-0

DigiKey Part Number
ED90321-ND
Manufacturer
Manufacturer Product Number
0306-0-19-15-16-27-10-0
Description
CONN PIN RCPT .022-.034 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Square Pin Size
0.025" (0.64mm)
Manufacturer
Mill-Max Manufacturing Corp.
Pin Hole Diameter
0.051" (1.30mm)
Series
Flange Diameter
0.075" (1.91mm)
Packaging
Bulk
Socket Depth
0.280" (7.11mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Crimp
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.665" (16.89mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 353
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.23000€1.23
10€1.04600€10.46
25€0.98040€24.51
50€0.93380€46.69
100€0.88900€88.90
250€0.83328€208.32
500€0.79348€396.74
1 000€0.75560€755.60
2 500€0.70831€1,770.78
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.54365