
MIKROE-4965 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4965-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4965 |
Description | LED DRIVER 13 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | A80604-1 LED Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | A80604-1 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.73000 | €25.73 |
| Unit Price without VAT: | €25.73000 |
|---|---|
| Unit Price with VAT: | €32.29115 |


