
MIKROE-4478 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4478-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4478 |
Description | PAC1944 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PAC1944 Energy/Power Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Energy/Power Monitor | |
Utilized IC / Part | PAC1944 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.55000 | €19.55 |
| Unit Price without VAT: | €19.55000 |
|---|---|
| Unit Price with VAT: | €24.53525 |

