Linear Actuator Brushed (Coreless) 2.087" (53.00mm) Lead Screw Integrated Controller 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12LF-42PT-53

DigiKey Part Number
3275-12LF-42PT-53-ND
Manufacturer
Manufacturer Product Number
12LF-42PT-53
Description
Micro/Mini Linear Servo Actuator
Customer Reference
Detailed Description
Linear Actuator Brushed (Coreless) 2.087" (53.00mm) Lead Screw Integrated Controller 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
mightyZAP
Series
Packaging
Box
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed (Coreless)
Stroke Length
2.087" (53.00mm)
Load Force (Dynamic)
18.88lbf (84.0N)
Load Force (Static)
-
Speed
0.67 in/s (17.1 mm/s)
Duty Cycle
50%
Voltage - Rated
12VDC
Construction
Lead Screw
Accuracy
40µm
Acceleration
-
Features
Integrated Controller
Gear Reduction Ratio
20
Feedback Type
Potentiometer
Termination Style
Cable with Connector
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
MARKETPLACE PRODUCT
Will ship in approximately 3 days from MightyZAP/IR Robot USA LLC
A separate €64.29 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€197.85000€197.85
Unit Price without VAT:€197.85000
Unit Price with VAT:€248.30175