MC21605DA6W-SPTLY-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC21605DA6W-SPTLY-V2

DigiKey Part Number
3086-MC21605DA6W-SPTLY-V2-ND
Manufacturer
Manufacturer Product Number
MC21605DA6W-SPTLY-V2
Description
2X16 CHARACTER CHIP-ON-BOARD LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 89.00mm x 29.50mm x 13.50mm
Datasheet
 Datasheet
EDA/CAD Models
MC21605DA6W-SPTLY-V2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
89.00mm x 29.50mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of €557.57 or more for products shipped by Midas Displays
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€9.92000€9.92
10€9.16100€91.61
30€8.50067€255.02
50€7.93460€396.73
100€7.17120€717.12
200€6.83665€1,367.33
300€6.16757€1,850.27
500€5.97886€2,989.43
1 000€5.67006€5,670.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.92000
Unit Price with VAT:€12.44960