
MMA-004023D-M4 | |
|---|---|
DigiKey Part Number | 2032-MMA-004023D-M4TR-ND - Tape & Reel (TR) 2032-MMA-004023D-M4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-004023D-M4 |
Description | IC RF AMP GPS 30MHZ-40GHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 40GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 30MHz ~ 40GHz | |
P1dB | 23dBm | |
Gain | 16dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 30MHz ~ 40GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €114.13000 | €114.13 |
| 10 | €100.61500 | €1,006.15 |
| 25 | €99.09920 | €2,477.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €87.79310 | €8,779.31 |
| Unit Price without VAT: | €114.13000 |
|---|---|
| Unit Price with VAT: | €143.23315 |

