Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD124D-05B

DigiKey Part Number
5943-MD124D-05B-ND
Manufacturer
Manufacturer Product Number
MD124D-05B
Description
DC/DC CONVERTER,1W,24V IN,5V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Features
Proportional Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
85 ~ 87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Output 1
Size / Dimension
0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm)
Voltage - Output 2
5V
Control Features
Enable, Active High
Current - Output (Max)
100mA
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2.87000€2.87
Manufacturers Standard Package
Unit Price without VAT:€2.87000
Unit Price with VAT:€3.60185