64-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC28F512M29EWHE TR

DigiKey Part Number
PC28F512M29EWHETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC28F512M29EWHE TR
Description
IC FLASH 512MBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (11x13)
Datasheet
 Datasheet
EDA/CAD Models
PC28F512M29EWHE TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8, 32M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types