MT62F4G32D8DV-026 AIT:B TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: €501.10478
Datasheet
Image for MT62F4G32D8DV-026 AIT:B TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F4G32D8DV-026 AIT:B TR

DigiKey Part Number
557-MT62F4G32D8DV-026AIT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F4G32D8DV-026 AIT:B TR
Description
IC DRAM 128GBIT PAR FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 3.2 GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
4G x 32
Memory Interface
Parallel
Clock Frequency
3.2 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 95°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types