
MT62F4G32D8DV-023 IT:B TR | |
|---|---|
DigiKey Part Number | 557-MT62F4G32D8DV-023IT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F4G32D8DV-023 IT:B TR |
Description | IC DRAM 128GBIT PAR FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 4.266 GHz |
Datasheet | Datasheet |
Category | Technology SDRAM - Mobile LPDDR5 |
Mfr | Memory Size |
Packaging Tape & Reel (TR) | Memory Organization 4G x 32 |
Part Status Obsolete | Memory Interface Parallel |
DigiKey Programmable Not Verified | Clock Frequency 4.266 GHz |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C |
Memory Format | Base Product Number |

