
MT62F4G32D8DV-023 AUT:B TR | |
|---|---|
DigiKey Part Number | 557-MT62F4G32D8DV-023AUT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F4G32D8DV-023 AUT:B TR |
Description | IC DRAM 128GBIT PAR FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 4.266 GHz |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 4G x 32 |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Obsolete | Clock Frequency 4.266 GHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR5 | Base Product Number |

