MFR Recommended

MT62F2G32D4DS-023 AIT:B | |
|---|---|
DigiKey Part Number | 557-MT62F2G32D4DS-023AIT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F2G32D4DS-023 AIT:B |
Description | IC DRAM 64GBIT PAR 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 4.266 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 4.266 GHz |
Packaging Box | Voltage - Supply 1.05V |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR5 | Supplier Device Package 200-WFBGA (10x14.5) |
Memory Size | Base Product Number |
Memory Organization 2G x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT62F2G32D4DS-023 AAT:C | Micron Technology Inc. | 0 | 557-MT62F2G32D4DS-023AAT:C-ND | €275.60370 | MFR Recommended |


