Parametric Equivalent

MT4JTF12864AZ-1G4D1 | |
|---|---|
DigiKey Part Number | MT4JTF12864AZ-1G4D1-ND |
Manufacturer | |
Manufacturer Product Number | MT4JTF12864AZ-1G4D1 |
Description | MODULE DDR3 SDRAM 1GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT4JTF12864AZ-1G4D1 Models |
Category | Memory Size 1GB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Packaging Box | Package / Case 240-UDIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR3 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.01GC8.4020C | Apacer Memory America | 3 | 1582-78.01GC8.4020C-ND | €107.64000 | Parametric Equivalent |


